You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY TLWR7600
LED, Red, Through Hole, 7.6mm x 7.6mm, 70 mA, 2.2 V, 634 nm
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- TLWR7600
- Newark Part No.:
- 07C1056
-
- Technical Datasheet:
- TLWR7600 Datasheet
Product Overview
- High luminous flux
- Small mechanical tolerances allow precise usage of external reflectors or light guides
- Compatible with wave solder processes according to CECC 00802 and J-STD-020
- Up to 2kV ESD-withstand voltage
- 10V Reverse voltage
- 187mW Power dissipation
- Halogen-free, green product
Applications
Lighting, Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- Through Hole
- :
- 1.35mm
- :
- 7.6mm x 7.6mm
- :
- 70mA
- :
- 2.2V
- :
- 634nm
- :
- 1.47cd
- :
- 30°
- :
- Round
- :
- -
- :
- AEC-Q100
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 100+
Quantity | Price | Your Price |
---|---|---|
100+ | $0.30 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.