You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TLME2300-GS08 - 

LED, Yellow, SMD, 0.9mm x 1.5mm, 20 mA, 2.6 V, 594 nm

TLME2300-GS08 - LED, Yellow, SMD, 0.9mm x 1.5mm, 20 mA, 2.6 V, 594 nm

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TLME2300-GS08
Newark Part No.:
39M5162
Technical Datasheet:
TLME2300-GS08   Datasheet
See all Technical Docs

Product Information

:
Yellow
:
SMD
:
0.9mm x 1.5mm
:
20mA
:
2.6V
:
594nm
:
120mcd
:
60°
:
Rectangular
:
-
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/7/19

$0.432

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
1+ $0.432
 
25+ $0.378
 
50+ $0.331
 
100+ $0.276
 
250+ $0.231
 
500+ $0.194
 
1000+ $0.165
 
2500+ $0.135