You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TCMT1108.

Optocoupler, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 130 %

TCMT1108. - Optocoupler, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 130 %

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TCMT1108.
Newark Part No.:
15AC4578
Technical Datasheet:
TCMT1108.   Datasheet
See all Technical Docs

Product Overview

The TCMT1108 is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The elements are mounted on one lead-frame providing a fixed distance between input and output for highest safety requirements. It is suitable for programmable logic controllers, modems, answering machines and general applications.
  • Low temperature coefficient of CTR
  • 0.3pF Typical low coupling capacitance
  • 6V Reverse voltage
  • 60mA Forward current
  • -40 to +100°C Operating ambient temperature range
  • 3750VRMS AC isolation test voltage

Applications

Automation & Process Control, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
SOP

:
4Pins

:
60mA

:
3.75kV

:
130%

:
70V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 3/8/21

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.243

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ $0.243
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $0.24
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ $0.237
Promotional price
Contract Price
Web only price
Web only contract price
 
18000+ $0.235
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.232
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange