You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TCMT1107

Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 80 %

TCMT1107 - Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 80 %

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TCMT1107
Newark Part No.:
35C2113
Technical Datasheet:
TCMT1107   Datasheet
See all Technical Docs

Product Overview

The TCMT1107 is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The elements are mounted on one lead-frame providing a fixed distance between input and output for highest safety requirements. It is suitable for programmable logic controllers, modems, answering machines and general applications.
  • Low temperature coefficient of CTR
  • 0.3pF Typical low coupling capacitance
  • 6V Reverse voltage
  • 60mA Forward current
  • -40 to +100°C Operating ambient temperature range
  • 3750VRMS AC isolation test voltage

Applications

Automation & Process Control, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
SOP

:
4Pins

:
60mA

:
3.75kV

:
80%

:
70V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

220 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.71

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.545
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.536
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.526
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange