You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T73YP103KT20

Trimpot, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns

T73YP103KT20 - Trimpot, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns
T73YP103KT20 - Trimpot, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
T73YP103KT20
Newark Part No.:
70M7245
Product Range
T73 Series
Technical Datasheet:
T73YP103KT20   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Turn

:
Cermet

:
Top Adjust

:
10kohm

:
Through Hole

:
1Turns

:
T73 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
1/4 Inch Square

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The T73YP103KT20 is a 10kΩ 500mW 1-turn through-hole mounting Industrial Grade Trimmer with cermet resistive element and pure Sn terminals. The YP-style trimmer features fully sealed, rotor designed for automatic machine adjust interface and withstands harsh environments and immersion cleaning process.
  • IP67 Protection rating
  • -55 to 125°C Temperature range

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 12/21/20

$0.494

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 500 Minimum: 1000
Quantity Price Your Price
 
 
1000+ $0.494
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.454
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.