Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJ504EP-T1_GE3
Newark Part No.59AC7655
Product RangeTrenchFET Series
Technical Datasheet
3,357 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 25+ | $1.390 |
| 100+ | $1.120 |
| 500+ | $0.995 |
| 1000+ | $0.771 |
| 2500+ | $0.738 |
| 5000+ | $0.709 |
| 10000+ | $0.701 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ504EP-T1_GE3
Newark Part No.59AC7655
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel6100µohm
Drain Source On State Resistance P Channel6100µohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel34W
Power Dissipation P Channel34W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds
40V
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
6100µohm
No. of Pins
8Pins
Power Dissipation P Channel
34W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
30A
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
6100µohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
34W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SQJ504EP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability