You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SMP3V3-M3/84A - 

TVS Diode, eSMP Series, Unidirectional, 3.3 V, 7.3 V, DO-220AA, 2 Pins

SMP3V3-M3/84A - TVS Diode, eSMP Series, Unidirectional, 3.3 V, 7.3 V, DO-220AA, 2 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMP3V3-M3/84A
Newark Part No.:
24R7418
Product Range
eSMP Series
Technical Datasheet:
SMP3V3-M3/84A   Datasheet
See all Technical Docs

Product Information

:
eSMP Series
:
Unidirectional
:
3.3V
:
7.3V
:
DO-220AA
:
2Pins
:
4.1V
:
5.1V
:
400W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SMP3V3-M3/84A

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

TVS Diode, SMP Series, Unidirectional, 3.3 V, 7.3 V, DO-220AA, 2 Pins

     

Each (Supplied on Cut Tape)

1+ $0.644   25+ $0.384   100+ $0.236   250+ $0.216   500+ $0.196   1000+ $0.158   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/5/19

$0.112

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 6000
Quantity Price Your Price
 
 
1+ $0.112
 
6000+ $0.112
 
12000+ $0.103
 
18000+ $0.096
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note