You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI7540DP-T1-E3 - 

Dual MOSFET, N and P Channel, 11.8 A, 12 V, 0.017 ohm, 4.5 V, 1.5 V

SI7540DP-T1-E3 - Dual MOSFET, N and P Channel, 11.8 A, 12 V, 0.017 ohm, 4.5 V, 1.5 V

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI7540DP-T1-E3
Newark Part No.:
71T8056
Technical Datasheet:
SI7540DP-T1-E3   Datasheet
See all Technical Docs

Product Overview

The SI7540DP-T1-E3 is a dual N/P-channel MOSFET housed in a surface-mount package. It is suitable for point-of-load synchronous rectifier, synchronous buck and shoot-thru resistant applications.
  • TrenchFET® power MOSFET
  • 100% Rg tested
  • PWM Optimized for high efficiency
  • New low thermal resistance PowerPAK® package with low 1.07mm profile

Applications

Industrial, Power Management

Product Information

:
N and P Channel
:
11.8A
:
12V
:
0.017ohm
:
4.5V
:
1.5V
:
3.5W
:
SOIC
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SI7540DP-T1-E3

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $1.87   10+ $1.57   25+ $1.46   50+ $1.36   100+ $1.25   250+ $1.19   500+ $1.12   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

10AC9119 - MOSFET, N AND P-CH, 20V, 8A, POWERPAK SO

View all alternatives / recommendations

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000