You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SFH6156-3T

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 5.3 kV, 100 %

SFH6156-3T - Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 5.3 kV, 100 %

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SFH6156-3T
Newark Part No.:
21H7731
Technical Datasheet:
SFH6156-3T   Datasheet
See all Technical Docs

Product Overview

The SFH6156-3T is a Phototransistor Output Optocoupler features a variety of transfer ratios and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits.
  • Excellent CTR linearity depending on forward current
  • Fast switching times
  • Low CTR degradation
  • Low coupling capacitance

Applications

Industrial, Communications & Networking, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
Surface Mount DIP

:
4Pins

:
60mA

:
5.3kV

:
100%

:
70V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$0.715

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
100+ $0.715
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange