You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RN55D1002FB14.

Through Hole Resistor, 10 kohm, RN Series, 125 mW, ± 1%, Axial Leaded, 200 V

RN55D1002FB14. - Through Hole Resistor, 10 kohm, RN Series, 125 mW, ± 1%, Axial Leaded, 200 V

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RN55D1002FB14.
Newark Part No.:
28AC1824
Product Range
RN Series
Technical Datasheet:
RN55D1002FB14.   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
RN Series

:
125mW

:
± 1%

:
Axial Leaded

:
200V

:
Metal Film

:
± 100ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RN55D1002FB14 is a Precession Metal Film Resistor with a nickel-chrome alloy element and fire-cleaned high purity ceramic core. This RN series through hole mount resistor features solder-coated copper termination, flame-retardant epoxy formulated for superior moisture protection coating and have exceptionally low noise level.
  • -40dB Very low noise
  • Very low voltage coefficient
  • Controlled temperature coefficient
  • 450VAC Dielectric strength

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Available for backorder to lead times shown

 
Check lead times

More stock available week commencing 5/3/21

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.909

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price Your Price
 
 
1+ $0.909
Promotional price
Contract Price
Web only price
Web only contract price
 
102+ $0.884
Promotional price
Contract Price
Web only price
Web only contract price
 
202+ $0.86
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.838
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.816
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.