You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RN55D1001FB14.
Through Hole Resistor, 1 kohm, RN Series, 125 mW, ± 1%, Axial Leaded, 200 V
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RN55D1001FB14.
- Newark Part No.:
- 28AC1822
- Product Range
- RN Series
- Technical Datasheet:
- RN55D1001FB14. Datasheet
Product Range Selector (RN Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kohm
- :
- RN Series
- :
- 125mW
- :
- ± 1%
- :
- Axial Leaded
- :
- 200V
- :
- Metal Film
- :
- ± 100ppm/°C
- :
- -
Technical Docs (1)
Product Overview
- -40dB Very low noise
- Very low voltage coefficient
- Controlled temperature coefficient
- 450VAC Dielectric strength
12 In stock
Extended range
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $0.874 | |
110+ | $0.852 | |
210+ | $0.84 | |
500+ | $0.84 | |
1000+ | $0.84 |
Pricing is unavailable. Please contact customer services.