You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RN55C1002BB14.

Through Hole Resistor, 10 kohm, RN Series, 125 mW, ± 0.1%, Axial Leaded, 200 V

RN55C1002BB14. - Through Hole Resistor, 10 kohm, RN Series, 125 mW, ± 0.1%, Axial Leaded, 200 V

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RN55C1002BB14.
Newark Part No.:
28AC1817
Product Range
RN Series
Technical Datasheet:
RN55C1002BB14.   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
RN Series

:
125mW

:
± 0.1%

:
Axial Leaded

:
200V

:
Metal Film

:
± 50ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RN55C1002BB14 is a Precession Metal Film Resistor with a nickel-chrome alloy element and fire-cleaned high purity ceramic core. This RN series through hole mount resistor features solder-coated copper termination, flame-retardant epoxy formulated for superior moisture protection coating and have exceptionally low noise level.
  • -40dB Very low noise
  • Very low voltage coefficient
  • Controlled temperature coefficient
  • 450VAC Dielectric strength

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

150 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.616

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price Your Price
 
 
100+ $0.616
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.449
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.281
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.266
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange