You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PTF566K5000BZBF - 

Through Hole Resistor, 6.5 kohm, PTF Series, 125 mW, ± 0.1%, Axial Leaded, 300 V

PTF566K5000BZBF - Through Hole Resistor, 6.5 kohm, PTF Series, 125 mW, ± 0.1%, Axial Leaded, 300 V

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
PTF566K5000BZBF
Newark Part No.:
74R0932
Product Range
PTF Series
Technical Datasheet:
PTF566K5000BZBF   Datasheet
See all Technical Docs

Product Information

:
6.5kohm
:
PTF Series
:
125mW
:
± 0.1%
:
Axial Leaded
:
300V
:
Metal Film
:
± 5ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 4/6/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100