Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTF5610K000BYEB
Newark Part No.83R8763
Product RangePTF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.740 |
| 2000+ | $2.480 |
| 4000+ | $2.230 |
| 6000+ | $2.150 |
| 10000+ | $2.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTF5610K000BYEB
Newark Part No.83R8763
Product RangePTF Series
Technical Datasheet
Resistance10kohm
Product RangePTF Series
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Power Rating125mW
Temperature Coefficient± 10ppm/°C
Voltage Rating300V
Resistor TechnologyMetal Film
Resistor TypeHigh Precision, High Stability
Product Diameter2.31mm
Product Length7.62mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
10kohm
Resistance Tolerance
± 0.1%
Power Rating
125mW
Voltage Rating
300V
Resistor Type
High Precision, High Stability
Product Length
7.62mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PTF Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 10ppm/°C
Resistor Technology
Metal Film
Product Diameter
2.31mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for PTF5610K000BYEB
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate