You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY O100H032ALPP5N0000

Graphic OLED, 100 x 32 Pixels, Yellow on Black, 5V, Parallel, SPI, 98mm x 60mm, -40 °C

VISHAY O100H032ALPP5N0000
×

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
O100H032ALPP5N0000
Newark Part No.:
24AC5194
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
OLED-100H032A Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (OLED-100H032A Series)

See all from this product range

Product Overview

The O100H032ALPP5N0000 from Vishay is a yellow emitting 100 x 32 dot graphic display OLED module.
  • OLED-0010 built-in controller
  • 1/16 duty cycle
  • 5V driver voltage
  • Module dimension is 98mm x 60mm x 10mm (max)
  • Viewing area of 77mm x 25.2mm
  • Active area of 58.95mm x 19.15mm
  • Dot size of 0.54mm x 0.55mm, dot pitch of 0.59mm x 0.6mm
  • Mounting hole of 93mm x 55mm
  • With polarized, passive matrix display

Applications

Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100 x 32 Pixels

:
Yellow on Black

:
5V

:
Parallel, SPI

:
98mm x 60mm

:
-40°C

:
80°C

:
COB

:
OLED-100H032A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 1/20/25

To order more than shown inventory, contact sales

Available in quantity shown

$7.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price Your Price
 
 
1+ $35.71
$7.48
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --