You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

O050H016AGPP5N0000

Graphic OLED, 50 x 16 Pixels, Green on Black, 5V, Parallel, SPI, 58mm x 32mm, -40 °C

O050H016AGPP5N0000 - Graphic OLED, 50 x 16 Pixels, Green on Black, 5V, Parallel, SPI, 58mm x 32mm, -40 °C

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
O050H016AGPP5N0000
Newark Part No.:
24AC5172
Product Range
OLED-050H016A Series
See all Technical Docs

Product Overview

The O050H016AGPP5N0000 from Vishay is a green emitting 50 x 16 dot graphic display OLED module.
  • OLED-0010 built-in controller
  • 1/16 duty cycle
  • 5V driver voltage
  • Module dimension is 58mm x 32mm x 10mm (max)
  • Viewing area of 38mm x 16mm
  • Active area of 29.96mm x 11.16mm

Applications

Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50 x 16 Pixels

:
Green on Black

:
5V

:
Parallel, SPI

:
58mm x 32mm

:
-40°C

:
80°C

:
COB

:
OLED-050H016A Series

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

Available in quantity shown

To order more than shown inventory, contact sales

7 in stock for same day shipping
$2.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $13.37
$2.91