You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

O020N004BLPP5N0000

Alphanumeric OLED, 20 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

O020N004BLPP5N0000 - Alphanumeric OLED, 20 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese
O020N004BLPP5N0000 - Alphanumeric OLED, 20 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
O020N004BLPP5N0000
Newark Part No.:
24AC5167
Product Range
OLED-020N004B Series
See all Technical Docs

Product Overview

The O020N004BLPP5N0000 from Vishay is a yellow emitting 20 x 4 character display OLED module.
  • OLED-0010 built-in controller
  • 1/16 duty cycle
  • 5V driver voltage
  • Module dimension is 98mm x 60mm x 10mm (max)
  • Viewing area of 70mm x 25.2mm
  • Active area of 70.16mm x 20.95mm
  • Dot size of 0.54mm x 0.55mm, dot pitch of 0.59mm x 0.6mm
  • Mounting hole of 93mm x 55mm
  • With polarized, passive matrix display

Applications

Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20 x 2

:
Yellow on Black

:
5V

:
Parallel, SPI

:
English, Cyrillic, Euro, Japanese

:
4.75mm

:
98mm x 60mm

:
-40°C

:
80°C

:
COB

:
OLED-020N004B Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

Available in quantity shown

To order more than shown inventory, contact sales

10 in stock for same day shipping
$7.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $26.43
$7.14
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $25.28
$7.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.