You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

O016N002CGPP5N0000

Alphanumeric OLED, 16 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

O016N002CGPP5N0000 - Alphanumeric OLED, 16 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
O016N002CGPP5N0000
Newark Part No.:
24AC5149
Product Range
OLED-016N002C Series
See all Technical Docs

Product Overview

The O016N002CGPP5N0000 from Vishay is a green emitting 16 x 2 character display OLED module.
  • OLED-0010 built-in controller
  • 1/16 duty cycle
  • 5V driver voltage
  • Module dimension is 85mm x 36mm x 10mm (max)
  • Viewing area of 66mm x 16mm
  • Active area of 56.95mm x 11.85mm
  • Dot size of 0.55mm x 0.65mm, dot pitch of 0.6mm x 0.7mm
  • Mounting hole of 80mmx 31mm
  • With polarized, passive matrix display

Applications

Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16 x 2

:
Green on Black

:
5V

:
Parallel, SPI

:
English, Cyrillic, Euro, Japanese

:
5.55mm

:
85mm x 36mm

:
-40°C

:
80°C

:
COB

:
OLED-016N002C Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

Available in quantity shown

To order more than shown inventory, contact sales

3 in stock for same day shipping
$18.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $16.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $15.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $15.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $14.73
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $13.75
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $13.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.