You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
O016N002BLPP5N000A
Alphanumeric OLED, 16 x 2, Yellow on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- O016N002BLPP5N000A
- Newark Part No.:
- 24AC5148
- Product Range
- OLED-016N002B Series
- Technical Datasheet:
- O016N002BLPP5N000A Datasheet
Product Range Selector (OLED-016N002B Series)
See all from this product rangeProduct Overview
- 5V driver voltage
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16 x 2
- :
- Yellow on Black
- :
- 5V
- :
- Parallel, SPI
- :
- English, Cyrillic, Euro, Japanese
- :
- 8.9mm
- :
- 122mm x 44mm
- :
- -40°C
- :
- 80°C
- :
- COB
- :
- OLED-016N002B Series
Technical Documents (3)
6 In stock
Same day shipping
More stock available week commencing 3/18/24Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $30.32 | ||
5+ | $29.05 | ||
10+ | $27.76 | ||
25+ | $26.49 | ||
50+ | $24.82 | ||
100+ | $23.14 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.