You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

O008N002AGPP5N0000

Alphanumeric OLED, 8 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

O008N002AGPP5N0000 - Alphanumeric OLED, 8 x 2, Green on Black, 5V, Parallel, SPI, English, Cyrillic, Euro, Japanese

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
O008N002AGPP5N0000
Newark Part No.:
24AC5139
Product Range
OLED-008N002A Series
See all Technical Docs

Product Overview

The O008N002AGPP5N0000 from Vishay is a green emitting 8 x 2 character display OLED module.
  • OLED-0010 built-in controller
  • 1/16 duty cycle
  • 5V driver voltage
  • Module dimension is 58mm x 32mm x 10mm (max)
  • Viewing area of 38mm x 16mm
  • Active area of 28.16mm x 11.86mm
  • Dot size of 0.56mm x 0.66mm, dot pitch of 0.6mm x 0.7mm
  • Mounting hole of 53mm x 27mm
  • With polarized, passive matrix display

Applications

Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8 x 2

:
Green on Black

:
5V

:
Parallel, SPI

:
English, Cyrillic, Euro, Japanese

:
5.56mm

:
58mm x 32mm

:
-40°C

:
80°C

:
COB

:
OLED-008N002A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 5/24/21

$11.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.