You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MKP1847H61025JP4
AC Film Capacitor, 10 µF, 250 VAC, Metallized PP, ± 5%, MKP1847H Series, Radial Box
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MKP1847H61025JP4
- Newark Part No.:
- 02AC7668
- Product Range
- MKP1847H Series
- Technical Datasheet:
- MKP1847H61025JP4 Datasheet
Product Range Selector (MKP1847H Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 250VAC
- :
- Metallized PP
- :
- ± 5%
- :
- MKP1847H Series
- :
- Radial Box
- :
- Radial Leaded
- :
- -
- :
- -40°C
- :
- 105°C
- :
- -
Technical Docs (4)
82 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $12.48 | ||
10+ | $11.36 | ||
25+ | $10.22 | ||
50+ | $9.08 | ||
100+ | $8.18 | ||
250+ | $7.26 |
Pricing is unavailable. Please contact customer services.