You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL204316479E3 - 

Electrolytic Capacitor, 47 µF, 400 V, 043 ASH Series, +50%, -10%, Axial Leaded, 18 mm

MAL204316479E3 - Electrolytic Capacitor, 47 µF, 400 V, 043 ASH Series, +50%, -10%, Axial Leaded, 18 mm

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL204316479E3
Newark Part No.:
98K6712
Product Range
043 ASH Series
Also Known As:
222204316479
Technical Datasheet:
MAL204316479E3   Datasheet
See all Technical Docs

Product Information

:
47µF
:
400V
:
043 ASH Series
:
+50%, -10%
:
Axial Leaded
:
18mm
:
-
:
40mm
:
-40°C
:
85°C
:
8000 hours @ 85°C
:
1.7ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay 043 ASH series are axial leaded, high voltage, standard aluminium electrolytic capacitors. The capacitance value ranges from 1μF to 220μF. These capacitors are used in smoothing, filtering, buffering at high voltages, power supply and audio-video applications.
  • Case size varies from 6.5mm x 18mm to 21mm x 38mm
  • -10 to +50% tolerance
  • Working voltage ranges from 160V to 450V
  • Operating temperature ranges from -40°C to +85°C
  • Endurance is 2500hours to 8000hours at 85°C based on case size
  • Miniaturized, high CV product per unit volume
  • Charge and discharge proof
  • Cylindrical aluminium case, insulated with a blue sleeve
  • Low mounting height boards, vibration and shock resistant

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

222204316479

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

12 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

$5.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.04
 
10+ $4.94
 
25+ $4.85
 
50+ $4.75
 
100+ $4.65
 
500+ $4.05
 
1000+ $3.64
 
2500+ $3.22