You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAL203137101E3.

Electrolytic Capacitor, 100 µF, 40 V, 031 AS Series, +50%, -10%, Axial Leaded, 2000 hours @ 85°C

VISHAY MAL203137101E3.

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL203137101E3.
Newark Part No.:
27AC8236
Product Range
031 AS Series
Also Known As:
222203137101
Technical Datasheet:
MAL203137101E3.   Datasheet
See all Technical Docs

Product Range Selector (031 AS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µF

:
40V

:
031 AS Series

:
+50%, -10%

:
Axial Leaded

:
2000 hours @ 85°C

:
Polar

:
8.5mm

:
-

:
18mm

:
-40°C

:
85°C

:
1.75ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The MAL203137101E3 is an axial leaded standard Aluminium Electrolytic Capacitor for coupling, decoupling and general purpose. The 030 AS series is insulated with blue sleeve. It can be used close to engine for efficient motor management.
  • High temperature ranges
  • High vibration resistance
  • Automotive qualification
  • Charge and discharge proof

Also Known As

222203137101

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

500 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.814

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
500+ $0.814
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange