You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAL203038228E3 - 

Electrolytic Capacitor, 2.2 µF, 63 V, 030 AS Series, +50%, -10%, Axial Leaded, 4.5 mm

MAL203038228E3 - Electrolytic Capacitor, 2.2 µF, 63 V, 030 AS Series, +50%, -10%, Axial Leaded, 4.5 mm

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL203038228E3
Newark Part No.:
98K6638
Product Range
030 AS Series
Also Known As:
222203038228
Technical Datasheet:
MAL203038228E3   Datasheet
See all Technical Docs

Product Information

:
2.2µF
:
63V
:
030 AS Series
:
+50%, -10%
:
Axial Leaded
:
4.5mm
:
-
:
10.5mm
:
-40°C
:
85°C
:
2000 hours @ 85°C
:
65.2ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MAL203038228E3 is an axial leaded standard Aluminium Electrolytic Capacitor for coupling, decoupling and general purpose. The 030 AS series is insulated with blue sleeve. It can be used close to engine for efficient motor management.
  • High temperature ranges
  • High vibration resistance
  • Automotive qualification
  • Charge and discharge proof

Applications

Automotive, Industrial, Audio, Portable Devices, Imaging, Video & Vision, Consumer Electronics, Motor Drive & Control

Also Known As

222203038228

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

19 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$0.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.44
 
10+ $0.427
 
25+ $0.413
 
50+ $0.40
 
100+ $0.39
 
500+ $0.35
 
1000+ $0.32