You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LL4148-GS08 - 

Small Signal Diode, Switching, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A

LL4148-GS08 - Small Signal Diode, Switching, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
LL4148-GS08
Newark Part No.:
55R1207
Product Range
LL414 Series
Technical Datasheet:
LL4148-GS08 Datasheet
See all Technical Docs

Product Overview

The LL4148-GS08 is a silicon epitaxial planar Small Signal Fast Switching Diode for extreme fast switches.
  • 75V Reverse voltage VR
  • AEC-Q101 qualified
  • 125°C Junction temperature

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Single
:
100V
:
150mA
:
1V
:
8ns
:
2A
:
175°C
:
SOD-80
:
2Pins
:
LL414 Series
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LL4148-GS08

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SWITCHING DIODE, 100V 150mA, SOD-80

     

Each (Supplied on Cut Tape)

1+ $0.158   10+ $0.11   25+ $0.094   50+ $0.081   100+ $0.067   250+ $0.061   500+ $0.056   1000+ $0.039   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17,500 In stock

17,500 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

$0.03

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 12500 Minimum: 12500
Quantity Price Your Price
 
 
1+ $0.03
 
12500+ $0.024
 
25000+ $0.022
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.