You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LH1522AAC. - 

MOSFET Relay, 200 V, 200 mA, 15 ohm, SPST-NO

LH1522AAC. - MOSFET Relay, 200 V, 200 mA, 15 ohm, SPST-NO

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
LH1522AAC.
Newark Part No.:
27AC7286
Technical Datasheet:
LH1522AAC.   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
200mA
:
SMD
:
200V
:
15ohm
:
5.3kV
:
1mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LH1522AAC is a SMD Solid State Relay constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. This dual 1-form-A relay is SPST normally-open switches that can replace electromechanical relay in many applications. The die is fabricated in a high-voltage dielectrically isolated technology is comprised of a photodiode array, switch control circuitry and MOSFET switches. In addition the relay employs current-limiting circuitry, enabling them to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory surge requirements when overvoltage protection is provided.
  • Current limit protection
  • High surge capability
  • Clean bounce free switching
  • Low power consumption

Applications

Industrial, Communications & Networking, Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

550 In stock

 
Check lead times

More stock available week commencing 4/27/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$2.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2000
Quantity Price Your Price
 
 
1000+ $2.83
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $2.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.