You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LH1502BB - 

MOSFET Relay, MOSFET, DPST-1NO, DPST-NC, 150 mA, Through Hole, 350 V, 25 ohm, 3.75 kV

LH1502BB - MOSFET Relay, MOSFET, DPST-1NO, DPST-NC, 150 mA, Through Hole, 350 V, 25 ohm, 3.75 kV

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
LH1502BB
Newark Part No.:
88K1960
Technical Datasheet:
LH1502BB   Datasheet
See all Technical Docs

Product Information

:
DPST-1NO, DPST-NC
:
150mA
:
Through Hole
:
350V
:
25ohm
:
3.75kV
:
600µA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LH1502BB is a through-hole Solid-State Relay constructed as a multi-chip hybrid device. It contains normally-open and normally-closed switches that can be used independently as a 1-form-A and 1-form-B relay or when used together as a 1-form-C relay. The output switch is a combination of a photodiode array with MOSFET switches and control circuitry.
  • Actuation control is via an infrared LED
  • Current limit protection
  • High surge capability
  • Clean bounce free switching
  • Low power consumption

Applications

Industrial, Communications & Networking, Sensing & Instrumentation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,590 In stock

1,590 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$3.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $5.18
$3.60
 
10+ $4.07
$3.33
 
25+ $3.98
$3.33
 
50+ $3.88
$3.33
 
100+ $3.79
$3.33
 
500+ $3.24
$3.09
 
1000+ $3.10
$3.09
 
2500+ $2.99
$2.88