You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ILQ74.

Optocoupler, Transistor Output, 4 Channel, DIP, 16 Pins, 60 mA, 5.3 kV, 12.5 %

VISHAY ILQ74.

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
ILQ74.
Newark Part No.:
27AC6656
Technical Datasheet:
ILQ74.   Datasheet
See all Technical Docs

Product Overview

The ILQ74 is a 4-channel Phototransistor Output Optocoupler with a GaAIAs infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This optocoupler is especially for driving medium-speed logic, where it may be used to eliminate troublesome ground loop and noise problems. Also it can be used to replace relays and transformers in many digital interface applications, as well as analogue applications such as CTR modulation.
  • ILD74 and ILQ74 TTL compatible
  • 35% Typical transfer ratio
  • 0.5pF Coupling capacitance

Applications

Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
DIP

:
16Pins

:
60mA

:
5.3kV

:
12.5%

:
20V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,045 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$1.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1000
Quantity Price Your Price
 
 
500+ $1.88