You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ILQ615-1 - 

Optocoupler, Transistor Output, 4 Channel, DIP, 16 Pins, 60 mA, 5.3 kV, 40 %

ILQ615-1 - Optocoupler, Transistor Output, 4 Channel, DIP, 16 Pins, 60 mA, 5.3 kV, 40 %

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
ILQ615-1
Newark Part No.:
20H8746
Technical Datasheet:
ILQ615-1   Datasheet
See all Technical Docs

Product Overview

The ILQ615-1 is a 4-channel 16-pin Phototransistor Output Optocoupler uses GaAs IRLED emitters and high gain NPN phototransistors. This device is constructed using over/under lead-frame optical coupling and double moulded insulation technology resulting a withstand test voltage of 7500VAC peak and a working voltage of 1700VRMS. The binned minimum/maximum and linear CTR characteristics make these devices well suited for DC or AC voltage detection. Eliminating the phototransistor base connection provides added electrical noise immunity from the transients found in many industrial control environments. Because of guaranteed maximum non-saturated and saturated switching characteristics, the ILQ615 can be used in medium speed data I/O and control systems. The binned minimum/maximum CTR specification allows easy worst case interface calculations for both level detection and switching applications. Interfacing with a CMOS logic is enhanced by the guaranteed CTR at IF=1mA.
  • Identical channel to channel footprint
  • 6V Reverse voltage
  • 60mA Forward current
  • -55 to +100°C Operating temperature range
  • Better channel to channel CTR match
  • Improved common mode rejection

Applications

Industrial

Product Information


:
4 Channel

:
DIP

:
16Pins

:
60mA

:
5.3kV

:
40%

:
70V

:
-

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

86 In stock

86 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/23/20

$3.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.56
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.32
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.84
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.49
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.