You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IL300-F - 

Optocoupler, Linear, 1 Channel, DIP, 8 Pins, 5.3 kV

IL300-F - Optocoupler, Linear, 1 Channel, DIP, 8 Pins, 5.3 kV

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IL300-F
Newark Part No.:
58K1712
Technical Datasheet:
IL300-F   Datasheet
See all Technical Docs

Product Overview

The IL300-F is a 1-channel 8-pin wide bandwidth high gain stability Linear Optocoupler consists of an AlGaAs IRLED irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (IP1) that can be used to servo the LED drive current. This technique compensates for the LEDs non-linear, time and temperature characteristics. The output PIN photodiode produces an output signal (IP2) that is linearly related to the servo optical flux created by the LED. The time and temperature stability of the input-output coupler gain (K3) is insured by using matched PIN photodiodes that accurately track the output flux of the LED.
  • Couples AC and DC signals
  • Low input-output capacitance
  • 0.01% Servo linearity
  • >200kHz Wide bandwidth
  • ±0.005%/°C Typically high gain stability
  • <15mW Low power consumption
  • >0.4mm Internal insulation distance

Applications

Power Management, Automation & Process Control, Medical, Sensing & Instrumentation, Signal Processing, Communications & Networking

Product Information


:
1 Channel

:
DIP

:
8Pins

:
5.3kV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

122 In stock

122 in stock for same day shipping
 
Check Stock & Lead Times

2,000 more will be available on 11/17/20

More stock available week commencing 3/29/21

$11.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $10.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $9.13
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $8.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $6.94
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $6.82
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $5.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.