Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER100M01
Newark Part No.23K7906
Product RangeIHLM-2525CZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.676 |
| 4000+ | $0.647 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZER100M01
Newark Part No.23K7906
Product RangeIHLM-2525CZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Product RangeIHLM-2525CZ-01 Series
Saturation Current (Isat)7A
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.105ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLM-2525CZ-01 series low-profile High-current Inductor with special moulding and shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA). It can also be used in harsh environments including moisture, chemicals and salt spray.
- Frequency range up to 5MHz
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Encapsulated body offers improved environmental protection and moisture resistance
- Higher dielectric withstanding voltage vs. IHLP series
- UL94V-0 Flammability rating
- Corrosion resistant package
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
7A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3A
Product Range
IHLM-2525CZ-01 Series
Power Inductor Case
6.86mm x 6.47mm x 3mm
DC Resistance Max
0.105ohm
Product Length
6.86mm
Product Height
3mm
Technical Docs (2)
Alternatives for IHLM2525CZER100M01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
