You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ICTE15-E3/54 - 

TVS Diode, ICTE Series, Unidirectional, 15 V, 20.6 V, DO-201, 2 Pins

ICTE15-E3/54 - TVS Diode, ICTE Series, Unidirectional, 15 V, 20.6 V, DO-201, 2 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
ICTE15-E3/54
Newark Part No.:
05R5611
Product Range
ICTE Series
Technical Datasheet:
ICTE15-E3/54   Datasheet
See all Technical Docs

Product Information

:
ICTE Series
:
Unidirectional
:
15V
:
20.6V
:
DO-201
:
2Pins
:
17.6V
:
17.6V
:
1.5kW
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRANSZORB ICTE series Transient Voltage Suppressor Diode offers 1500W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 175°C Operating junction temperature range

Applications

Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for ICTE15-E3/54

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $0.34   1400+ $0.288   More Pricing...

Restricted Item Add
     

Each

1+ $1.28   100+ $1.00   250+ $0.915   500+ $0.834   1000+ $0.776   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,314 In stock

3,314 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/16/19

$0.346

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.851
$0.346
 
10+ $0.694
$0.346
 
25+ $0.646
$0.346
 
50+ $0.597
$0.346
 
100+ $0.548
$0.346
 
250+ $0.508
$0.346
 
500+ $0.468
$0.317
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note