You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GI754-E3/73

Standard Recovery Diode, 400 V, 6 A, Single, 1.25 V, 2.5 µs, 400 A

VISHAY GI754-E3/73
×
×

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
GI754-E3/73
Newark Part No.:
97K0535
Technical Datasheet:
GI754-E3/73   Datasheet
See all Technical Docs

Alternatives for GI754-E3/73

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

  • 400V, 6A high current axial plastic rectifier in 2 pin P600 package
  • Low forward voltage drop
  • Low leakage current, IR less than 0.1μA
  • High forward current capability
  • High forward surge capability
  • For use in general purpose rectification

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
400V

:
6A

:
Single

:
900mV

:
2.5µs

:
400A

:
150°C

:
P600

:
2Pins

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --