You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRCW120610R0FKEBHP - 

CRCW1206-HP 100 10R 1% ET5 e3 RoHS Compliant: Yes

CRCW120610R0FKEBHP - CRCW1206-HP 100 10R 1% ET5 e3 RoHS Compliant: Yes

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW120610R0FKEBHP
Newark Part No.:
52X0977

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Alternatives for CRCW120610R0FKEBHP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 1206 [3216 Metric], 10 ohm, CRCW-HP e3 Series, 200 V, Thick Film, 750 mW

     
Restricted Item Add

VISHAY

SMD Chip Resistor, 1206 [3216 Metric], 10 ohm, CRCW-HP e3 Series, 200 V, Thick Film, 750 mW

     

Each (Supplied on Cut Tape)

1+ $0.023   10+ $0.023   25+ $0.023   50+ $0.023   100+ $0.023   250+ $0.023   500+ $0.023   1000+ $0.023   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/24/20

$0.061

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ $0.061
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ $0.053
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.05
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ $0.043
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.