You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CRCW12060000Z0EAHP
SMD Chip Resistor, Jumper, 0 ohm, 750 mW, 1206 [3216 Metric], Thick Film, Pulse Proof, High Power
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW12060000Z0EAHP
- Newark Part No.:
- 68R3000
- Product Range
- CRCW-HP e3 Series
- Technical Datasheet:
- CRCW12060000Z0EAHP Datasheet
Product Range Selector (CRCW-HP e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0ohm
- :
- -
- :
- 750mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- Pulse Proof, High Power
- :
- CRCW-HP e3 Series
- :
- -
- :
- 200V
- :
- AEC-Q200
Technical Docs (6)
Product Overview
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Protective overglaze
- AEC-Q200 qualified, rev. C compliant
- Available in ±0.5%, ±1% and ±5% tolerance and ±200ppm/K, ±100ppm/K temperature coefficient values
- Zero ohm jumpers are available for all sizes with very high current
- Operating temperature range from -55°C to 155°C
- Superior antisurge and pulse characteristics compared to D/CRCW e3 series
- 0.2W, 0.25W, 0.5W, 0.75W, 1W and 1.5W rated dissipations at 70°C
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
5000+ | $0.04 | |
10000+ | $0.036 | |
20000+ | $0.035 | |
30000+ | $0.034 |
Pricing is unavailable. Please contact customer services.