You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW080522K0FKEA.

SMD Chip Resistor, 22 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

VISHAY CRCW080522K0FKEA.
×

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW080522K0FKEA.
Newark Part No.:
25AC7711
Product Range
CRCW e3 Series
Also Known As:
CRCW0805 100 22K 1% RT1
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0805 [2012 Metric]

:
22kohm

:
CRCW e3 Series

:
Thick Film

:
General Purpose

:
125mW

:
± 1%

:
± 100ppm/K

:
-55°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Also Known As

CRCW0805 100 22K 1% RT1

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

130,000 In stock

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Avnet Stock

Non-Cancelable / Non Returnable

2-4 days delivery for in stock items Fulfilled by Avnet
$0.008

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
Quantity Price Your Price
 
 
5000+ $0.008
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --