You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CRCW08050000Z0EAHP
Zero Ohm Resistor, Jumper, Jumper, 0805 [2012 Metric], Thick Film, 500 mW, 6 A
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW08050000Z0EAHP
- Newark Part No.:
- 68R2994
- Product Range
- CRCW-HP e3 Series
- Technical Datasheet:
- CRCW08050000Z0EAHP Datasheet
Product Range Selector (CRCW-HP e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- 500mW
- :
- 6A
- :
- Surface Mount Device
- :
- CRCW-HP e3 Series
Technical Docs (7)
Product Overview
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Protective overglaze
- AEC-Q200 qualified, rev. C compliant
- Available in ±0.5%, ±1% and ±5% tolerance and ±200ppm/K, ±100ppm/K temperature coefficient values
- Zero ohm jumpers are available for all sizes with very high current
- Operating temperature range from -55°C to 155°C
- Superior antisurge and pulse characteristics compared to D/CRCW e3 series
- 0.2W, 0.25W, 0.5W, 0.75W, 1W and 1.5W rated dissipations at 70°C
5,000 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/31/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
5000+ | $0.023 | |
10000+ | $0.022 | |
20000+ | $0.021 | |
30000+ | $0.02 |
Pricing is unavailable. Please contact customer services.