You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CRCW0603510RFKEA - 

SMD Chip Resistor, 0603 [1608 Metric], 510 ohm, CRCW e3 Series, 75 V, Thick Film, 100 mW

CRCW0603510RFKEA - SMD Chip Resistor, 0603 [1608 Metric], 510 ohm, CRCW e3 Series, 75 V, Thick Film, 100 mW

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0603510RFKEA
Newark Part No.:
52K8597
Product Range
CRCW e3 Series
Technical Datasheet:
CRCW0603510RFKEA   Datasheet
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
510ohm
:
CRCW e3 Series
:
75V
:
Thick Film
:
100mW
:
± 1%
:
± 100ppm/K
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for CRCW0603510RFKEA

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 0603 [1608 Metric], 510 ohm, CRCW e3 Series, 75 V, Thick Film, 100 mW

     

Each (Supplied on Cut Tape)

1+ $0.10   25+ $0.04   50+ $0.034   100+ $0.028   250+ $0.022   500+ $0.016   1000+ $0.011   More Pricing...

Restricted Item Add

VISHAY

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 510 ohm, 100 mW, - 1%, 75 V RoHS Compliant: Yes

     

Each (Supplied on Cut Tape)

1+ $0.10   25+ $0.04   50+ $0.034   100+ $0.028   250+ $0.022   500+ $0.016   1000+ $0.011   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20,000 In stock

20,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

$0.005

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
1+ $0.005
 
5000+ $0.005
 
10000+ $0.004
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.