You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY CRCW0603499RFKEA.
SMD Chip Resistor, 499 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW0603499RFKEA.
- Newark Part No.:
- 25AC7528
- Product Range
- CRCW e3 Series
- Also Known As:
- CRCW0603 100 499R 1% RT1 CRCW06034990F100RT1 CRCW06034990FRT1
- Technical Datasheet:
- CRCW0603499RFKEA. Datasheet
Product Range Selector (CRCW e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0603 [1608 Metric]
- :
- 499ohm
- :
- CRCW e3 Series
- :
- Thick Film
- :
- General Purpose
- :
- 100mW
- :
- ± 1%
- :
- ± 100ppm/K
- :
- -55°C
- :
- 125°C
Technical Documents (3)
Product Overview
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Also Known As
165,000 In stock
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Avnet Stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $0.018 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.