You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CRCW06031K82FKEA. - 

SMD Chip Resistor, 0603 [1608 Metric], 1.82 kohm, CRCW e3 Series, 75 V, Thick Film, 100 mW

CRCW06031K82FKEA. - SMD Chip Resistor, 0603 [1608 Metric], 1.82 kohm, CRCW e3 Series, 75 V, Thick Film, 100 mW

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW06031K82FKEA.
Newark Part No.:
25AC7287
Product Range
CRCW e3 Series
Also Known As:
CRCW0603 100 1K82 1% RT1 CRCW06031821F100RT1 CRCW06031821FRT1
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
1.82kohm
:
CRCW e3 Series
:
75V
:
Thick Film
:
100mW
:
± 1%
:
± 100ppm/K
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Also Known As

CRCW0603 100 1K82 1% RT1 CRCW06031821F100RT1 CRCW06031821FRT1

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60,000 In stock

 
Check Stock & Lead Times

More stock available week commencing 8/26/19

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.014

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
1+ $0.014
 
5000+ $0.013
 
10000+ $0.01
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.