You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRCW06031K00FKEAHP.

SMD Chip Resistor, 1 kohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, Pulse Proof, High Power

CRCW06031K00FKEAHP. - SMD Chip Resistor, 1 kohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, Pulse Proof, High Power

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW06031K00FKEAHP.
Newark Part No.:
27AC2103
Product Range
CRCW-HP e3 Series
Also Known As:
CRCW0603 100 82K5 1% RT1 CRCW06038252F100RT1 CRCW06038252FRT1
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kohm

:
± 1%

:
330mW

:
0603 [1608 Metric]

:
Thick Film

:
Pulse Proof, High Power

:
CRCW-HP e3 Series

:
± 100ppm/K

:
75V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Vishay CRCW-HP e3 series are pulse proof, high power thick film chip resistors. The CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with the reflow soldering process
  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Protective overglaze
  • AEC-Q200 qualified, rev. C compliant

Also Known As

CRCW0603 100 82K5 1% RT1 CRCW06038252F100RT1 CRCW06038252FRT1

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 3/1/21

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.016

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
1+ $0.016
Promotional price
Contract Price
Web only price
Web only contract price
 
60000+ $0.015
Promotional price
Contract Price
Web only price
Web only contract price
 
110000+ $0.015
Promotional price
Contract Price
Web only price
Web only contract price
 
250000+ $0.014
Promotional price
Contract Price
Web only price
Web only contract price
 
500000+ $0.014
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange