You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRCW0603100KFKEAHP. - 

SMD Chip Resistor, 100 kohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, Pulse Proof, High Power

CRCW0603100KFKEAHP. - SMD Chip Resistor, 100 kohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, Pulse Proof, High Power

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0603100KFKEAHP.
Newark Part No.:
27AC2127
Product Range
CRCW-HP e3 Series
Also Known As:
CRCW2512 200 150R 5% R67
See all Technical Docs

Product Information


:
100kohm

:
± 1%

:
330mW

:
0603 [1608 Metric]

:
Thick Film

:
Pulse Proof, High Power

:
CRCW-HP e3 Series

:
± 100ppm/K

:
75V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

CRCW2512 200 150R 5% R67

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,000 In stock

 
Check lead times

More stock available week commencing 10/12/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.014

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 100000
Quantity Price Your Price
 
 
30000+ $0.014
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.