You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CRCW04024K70FKED - 

SMD Chip Resistor, 0402 [1005 Metric], 4.7 kohm, CRCW e3 Series, 50 V, Thick Film, 63 mW

CRCW04024K70FKED - SMD Chip Resistor, 0402 [1005 Metric], 4.7 kohm, CRCW e3 Series, 50 V, Thick Film, 63 mW

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW04024K70FKED
Newark Part No.:
52K7045
Product Range
CRCW e3 Series
Technical Datasheet:
CRCW04024K70FKED   Datasheet
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
4.7kohm
:
CRCW e3 Series
:
50V
:
Thick Film
:
63mW
:
± 1%
:
± 100ppm/K
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for CRCW04024K70FKED

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 0402 [1005 Metric], 4.7 kohm, CRCW e3 Series, 50 V, Thick Film, 63 mW

     
Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ $0.02   20000+ $0.014   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ $0.048   25+ $0.038   50+ $0.029   100+ $0.019   250+ $0.015   500+ $0.011   1000+ $0.008   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,051 In stock

Available in quantity shown

To order more than shown inventory, contact sales

1,051 in stock for same day shipping
$0.135

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.135
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.068
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.043
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.031
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.023
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.018
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.013
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $0.011
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.