New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      CRCW0402487KFKTD

                      SMD Chip Resistor, 487 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

                      VISHAY CRCW0402487KFKTD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoCRCW0402487KFKTD
                      Newark Part No.96C9739
                      Product RangeCRCW Series
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1000+$0.045
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10000
                      Multiple: 10000
                      $450.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoCRCW0402487KFKTD
                      Newark Part No.96C9739
                      Product RangeCRCW Series
                      Resistance487kohm
                      Resistance Tolerance± 1%
                      Power Rating62.5mW
                      Resistor Case / Package0402 [1005 Metric]
                      Resistor TechnologyThick Film
                      Resistor TypeGeneral Purpose
                      Product RangeCRCW Series
                      Temperature Coefficient± 100ppm/°C
                      Voltage Rating50V
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      SVHCLead

                      Product Overview

                      The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

                      • Automotive grade AEC-Q200 qualified
                      • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
                      • Stability ΔR/R = 1% for 1000h at 70°C
                      • Metal glaze on high quality ceramic
                      • Zero ohm jumper are available for all sizes
                      • 2mm pitch packaging option for 0603 size
                      • Available in ±1% and ±5% tolerance
                      • ±100ppm/K and ±200ppm/K TCR values available
                      • Operating temperature range -55°C to +155°C
                      • Maximum power rating is 1W

                      Technical Specifications

                      Resistance

                      487kohm

                      Power Rating

                      62.5mW

                      Resistor Technology

                      Thick Film

                      Product Range

                      CRCW Series

                      Voltage Rating

                      50V

                      Operating Temperature Max

                      125°C

                      Resistance Tolerance

                      ± 1%

                      Resistor Case / Package

                      0402 [1005 Metric]

                      Resistor Type

                      General Purpose

                      Temperature Coefficient

                      ± 100ppm/°C

                      Operating Temperature Min

                      -55°C

                      SVHC

                      Lead

                      Alternatives for CRCW0402487KFKTD

                      2 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.