You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRCW0402100KFKEDHP

SMD Chip Resistor, 100 kohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Pulse Proof, High Power

VISHAY CRCW0402100KFKEDHP

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0402100KFKEDHP
Newark Part No.:
24T2824
Product Range
CRCW-HP e3 Series
See all Technical Docs

Product Range Selector (CRCW-HP e3 Series)

See all from this product range

Alternatives for CRCW0402100KFKEDHP

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

VISHAY

SMD Chip Resistor, 100 kohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Pulse Proof, High Power

     
Restricted Item Add

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 100 kohm, 200 mW, 1%, 50 V RoHS Compliant: Yes

     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100kohm

:
± 1%

:
200mW

:
0402 [1005 Metric]

:
Thick Film

:
Pulse Proof, High Power

:
CRCW-HP e3 Series

:
± 100ppm/K

:
50V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

The CRCW0402100KFKEDHP from Vishay is an automotive grade CRCW-HP e3 series pulse proof, high power thick film chip resistor. It is a perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
  • 0402 (1005 metric) EIA size code
  • Resistance is 100Kohm (E96/E24) with ±1% tolerance
  • Operating voltage (ACRMS or DC) is 50V and rated dissipation at Tamb=70°C is 200mW
  • Temperature coefficient is ±100ppm/K
  • Automotive grade AEC Q-200 qualified
  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Operating temperature range from -55°C to +155°C

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

$0.011

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price Your Price
 
 
10000+ $0.013
$0.011
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ $0.012
$0.011
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange