You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CRCW02011M47FNED - 

SMD Chip Resistor, 0201 [0603 Metric], 1.47 Mohm, CRCW Series, 30 V, Thick Film, 50 mW

CRCW02011M47FNED - SMD Chip Resistor, 0201 [0603 Metric], 1.47 Mohm, CRCW Series, 30 V, Thick Film, 50 mW

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW02011M47FNED
Newark Part No.:
84W8198
Product Range
CRCW Series
Technical Datasheet:
CRCW02011M47FNED   Datasheet
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
1.47Mohm
:
CRCW Series
:
30V
:
Thick Film
:
50mW
:
± 1%
:
± 200ppm/K
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive

Alternatives for CRCW02011M47FNED

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.006   10000+ $0.006   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/28/19

$0.245

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
1+ $0.245
 
25+ $0.123
 
100+ $0.078
 
250+ $0.055
 
500+ $0.042
 
1000+ $0.032
 
2500+ $0.023
 
5000+ $0.019
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.