You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6N139.

Optocoupler, Darlington Output, 1 Channel, DIP, 8 Pins, 20 mA, 5.3 kV, 500 %

6N139. - Optocoupler, Darlington Output, 1 Channel, DIP, 8 Pins, 20 mA, 5.3 kV, 500 %

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
6N139.
Newark Part No.:
26AC8391
Technical Datasheet:
6N139.   Datasheet
See all Technical Docs

Product Overview

The 6N139 is a 100kbaud High Speed Optocoupler with low input current and photodiode Darlington output. High common mode transient immunity and very high current ratio together with 5300Vrms insulation are achieved by coupling and LED with an integrated high gain photo detector. Separate pins for the photo diode and output stage enable TTL compatible saturation voltages with high speed operation. Access to the base terminal allows adjustment to the gain bandwidth. It is best suited for low power logic applications involving CMOS and low power TTL.
  • 300% High current transfer ratio
  • 500V/μs High common mode rejection
  • Adjustable bandwidth-access to base

Applications

Communications & Networking, Sensing & Instrumentation, Consumer Electronics

Product Information


:
1 Channel

:
DIP

:
8Pins

:
20mA

:
5.3kV

:
500%

:
18V

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Available for backorder to lead times shown

 
Check lead times

More stock available week commencing 11/23/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.681

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
1000+ $0.681
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.