Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No615R100GAD25
Newark Part No.54K2956
Product Range615R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.100 |
Price for:Each
Minimum: 800
Multiple: 100
$4,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No615R100GAD25
Newark Part No.54K2956
Product Range615R Series
Technical Datasheet
Capacitance2500pF
Voltage(DC)10kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicZ5U
Lead Spacing12.7mm
Capacitor TerminalsRadial Leaded
Product Range615R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 615R series low voltage DC Single-layer Capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper or tinned copper clad steel having diameters of 0.032 inch (0.81mm). The capacitors may be supplied with radial kinked or straight leads having lead spacing of 0.375 (9.5), 0.500 (12.7) or 0.750 inch (19.2). It is suitable for SMPS, DC and pulse high voltage applications.
- Flame-retardant epoxy resin coating
- Low losses
- High stability
- High capacitance in small size
- UL94V-0 Flammability rating
Technical Specifications
Capacitance
2500pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
12.7mm
Product Range
615R Series
Operating Temperature Max
105°C
Voltage(DC)
10kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate