You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

39D118G050HP6 - 

Electrolytic Capacitor, Powerlytic®, 1100 µF, 50 V, 39D Series, +75%, -10%, Axial Leaded, 22.5 mm

39D118G050HP6 - Electrolytic Capacitor, Powerlytic®, 1100 µF, 50 V, 39D Series, +75%, -10%, Axial Leaded, 22.5 mm

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
39D118G050HP6
Newark Part No.:
18F2652
Product Range
39D Series
Technical Datasheet:
39D118G050HP6   Datasheet
See all Technical Docs

Product Information

:
1100µF
:
50V
:
39D Series
:
+75%, -10%
:
Axial Leaded
:
22.5mm
:
-
:
67.1mm
:
-20°C
:
85°C
:
1000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 39D118G050HP6 is an axial leaded Powerlytic® Aluminum Electrolytic Capacitor with tinned copper leads and plastic-film insulation. The type 36D can-type capacitor offers lower capacitance values in smaller sizes. Welds at all critical anode and cathode terminals eliminate riveted or pressure connections to assure freedom from open circuits even when operated in the microvolt or millivolt signal range.
  • Improved molded phenolic and seals
  • Pressure-sensitive safety vent

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

43 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

$23.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23.65
 
10+ $21.34
 
25+ $19.02
 
50+ $16.25
 
100+ $12.64
 
250+ $11.07
 
500+ $10.05