You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

36DY273F050BL2A - 

Electrolytic Capacitor, Screw, 27000 µF, 50 V, 36DY Series, 3000 hours @ 85°C, +50%, -10%, Screw

36DY273F050BL2A - Electrolytic Capacitor, Screw, 27000 µF, 50 V, 36DY Series, 3000 hours @ 85°C, +50%, -10%, Screw

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
36DY273F050BL2A
Newark Part No.:
66C7798
Product Range
36DY Series
Technical Datasheet:
36DY273F050BL2A   Datasheet
See all Technical Docs

Product Information

:
27000µF
:
50V
:
36DY Series
:
3000 hours @ 85°C
:
+50%, -10%
:
Screw
:
51mm
:
22.2mm
:
-40°C
:
85°C
:
92mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 36DY series Powerlytic® large can Aluminium Capacitor with screw terminals. It is ideal for high wattage power supplies and energy storage applications.
  • 2000hrs at 85°C Useful life
  • Capacitance values to 2.2F
  • Largest CV available
  • Highest voltage available

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 3/30/20

$54.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 49 Minimum: 49
Quantity Price Your Price
 
 
1+ $54.73
 
5+ $52.21
 
10+ $49.69
 
25+ $48.60
 
50+ $43.78
 
100+ $39.40
 
250+ $34.81